MAX4313EUA+

Analog Devices / Maxim Integrated
700-MAX4313EUA
MAX4313EUA+

製造商:

說明:
視頻放大器 High-Speed, Low-Power, Single-Supply Mul

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$450.16 NT$450.16
NT$365.84 NT$3,658.40
NT$348.84 NT$17,442.00
NT$302.94 NT$30,294.00
NT$289.34 NT$72,335.00
NT$263.84 NT$131,920.00
NT$230.86 NT$230,860.00
2,500 報價

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 視頻放大器
RoHS:  
MAX4313
8 Channel
40 MHz
10.5 V
4 V
560 uA
- 40 C
+ 85 C
SMD/SMT
USOP-8
Tube
品牌: Analog Devices / Maxim Integrated
Pd - 功率消耗 : 471 mW
產品: Video Amplifiers
產品類型: Video Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
零件號別名: MAX4313
每件重量: 482.854 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.