MAX5719AGSD+

Analog Devices / Maxim Integrated
700-MAX5719AGSD+
MAX5719AGSD+

製造商:

說明:
數位類比轉換器 - DAC 20-Bit Voltage DAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 531

庫存:
531 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,614.32 NT$1,614.32
NT$1,380.74 NT$13,807.40
NT$1,322.60 NT$66,130.00
NT$1,198.84 NT$119,884.00
NT$1,157.36 NT$289,340.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位類比轉換器 - DAC
RoHS:  
MAX5719
20 bit
1 Channel
1.5 us
Voltage Unbuffered
3-Wire, DSP, Microwire, QSPI, SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOIC-14
Tube
品牌: Analog Devices / Maxim Integrated
DNL - 差分非線性度: +/- 1 LSB
增益誤差: 0.003 %
INL - 積分非線性度: +/- 1 LSB
轉換器數: 1 Converter
運作供電電流: 7 mA
Pd - 功率消耗 : 667 mW
產品類型: DACs - Digital to Analog Converters
參考類型: External
基準電壓: 4 V to 5.5 V
關機: No Shutdown
原廠包裝數量: 50
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
類型: Bipolar/Unipolar DAC
每件重量: 142 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX5717 & MAX5719 16 & 20-Bit Voltage-Output DACs

Analog Devices MAX5717 and MAX5719 16-Bit and 20-Bit Voltage-Output Digital-to-Analog Converters (DACs) come with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. These devices feature ±4LSB INL (max, 16-bit) over the temperature range of -40°C to +105°C. The integrated precision setting resistors make the DACs easy to use.

數位轉類比轉換器 (DAC)

Analog Devices Inc.提供廣泛系列的數位轉類比轉換器 (DAC),包括從8位元到24位元,從單通道到最多40個通道。ADI DAC採用高密度封裝,並擁有彈性化I/O、高DC精準度和低干擾。Analog Devices DAC能在各種開放迴路或閉迴路系統中流暢運作,用於調整增益、偏移和許多其他訊號,也能用作快速安定DAC,用於波形產生等AC應用。Analog Devices的產品組合包含有方便易用的整合式輸出放大器選項、能在廣泛頻寬下產生多載波的動態範圍DAC,還有各種其他的數位轉類比轉換器,能滿足任何設計需求。