MAX866ESA+T

Analog Devices / Maxim Integrated
700-MAX866ESAT
MAX866ESA+T

製造商:

說明:
開關穩壓器 3.3V/5V or Adjustable Output, Single-Cel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2500)
NT$287.52 NT$718,800.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$468.20
最小值:
1

相似產品

Analog Devices / Maxim Integrated MAX866ESA+
Analog Devices / Maxim Integrated
開關穩壓器 3.3V/5V or Adjustable Output, Single-Cel

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
SOIC-8
3.3 V, 5 V
23 mA
1 Output
800 mV
5.5 V
250 kHz
- 40 C
+ 85 C
MAX866
Reel
品牌: Analog Devices / Maxim Integrated
產品類型: Switching Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
類型: Voltage Converter
零件號別名: MAX866
每件重量: 187 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.