AD7684BRMZRL7

Analog Devices
584-AD7684BRMZR7
AD7684BRMZRL7

製造商:

說明:
類比數位轉換器 - ADC 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,862

庫存:
1,862 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$788.80 NT$788.80
NT$617.10 NT$6,171.00
NT$589.22 NT$14,730.50
NT$527.00 NT$52,700.00
完整捲(訂購多個1000)
NT$527.00 NT$527,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$788.80
最小值:
1

相似產品

Analog Devices AD7684BRMZ
Analog Devices
類比數位轉換器 - ADC 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
RoHS:  
AD7684
SMD/SMT
MSOP-8
16 bit
1 Channel
3-Wire, SPI
100 kS/s
Differential
SAR
91 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: EVAL-AD7684SDZ
增益誤差: +/- 15 LSB
INL - 積分非線性度: +/- 3 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 6 mW
功率消耗: 4 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
原廠包裝數量: 1000
子類別: Data Converter ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 5 V
類型: S/H ADC
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。