AD8001ANZ

Analog Devices
584-AD8001ANZ
AD8001ANZ

製造商:

說明:
視頻放大器 HI PERF LO PWR VIDEO AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$743.58 NT$743.58
NT$629.34 NT$6,293.40
NT$603.50 NT$30,175.00
NT$531.42 NT$53,142.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 視頻放大器
RoHS:  
AD8001
1 Channel
880 MHz
6 uA
5.5 mV
12 V
6 V
5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
放大器類型: Current Feedback Amplifier
品牌: Analog Devices
CMRR - 共模抑制比: 50 dB
Pd - 功率消耗 : 1.3 W
產品: Video Amplifiers
產品類型: Video Amplifiers
PSRR - 電源抑制比: 50 dB
原廠包裝數量: 50
子類別: Amplifier ICs
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.