AD9834CRUZ

Analog Devices
584-AD9834CRUZ
AD9834CRUZ

製造商:

說明:
數據採集ADC/DAC - 專用 75Mhz 10bit DDS 20mW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 271

庫存:
271 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$736.78 NT$736.78
NT$623.22 NT$6,232.20
NT$597.72 NT$14,943.00
NT$526.32 NT$39,474.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$736.78
最小值:
1

相似產品

Analog Devices AD9834CRUZ-REEL7
Analog Devices
數據採集ADC/DAC - 專用 75Mhz 10bit DDS 20mW

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據採集ADC/DAC - 專用
RoHS:  
AD9834
SMD/SMT
TSSOP-20
Direct Digital Syntheses
Waveform Generator
10 bit
1 Channel
2.3 V
5.5 V
- 40 C
+ 105 C
Tube
品牌: Analog Devices
開發套件: EVAL-AD9834SDZ
接口類型: Serial
轉換器數: 1 Converter
產品類型: Data Acquisition ADCs/DACs - Specialized
SNR - 訊雜比: 60 dB
原廠包裝數量: 75
子類別: Data Converter ICs
每件重量: 191 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.