ADG1712BCCZ-RL7

Analog Devices
584-ADG1712BCCZ-RL7
ADG1712BCCZ-RL7

製造商:

說明:
類比開關IC 5V, 2.5? RON, Quad SPST Switch with 1.8V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期2026/3/11
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$204.68 NT$204.68
NT$144.84 NT$1,448.40
NT$134.98 NT$3,374.50
NT$118.66 NT$11,866.00
NT$112.54 NT$28,135.00
NT$100.98 NT$50,490.00
NT$85.00 NT$85,000.00
完整捲(訂購多個3000)
NT$85.00 NT$255,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比開關IC
RoHS:  
SMD/SMT
LGA-16
SPST
3.2 Ohms
1.08 V
5.5 V
1.08 V
2.75 V
26 ns
64 ns
- 40 C
+ 125 C
ADG1712
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: EVAL-ADG1712ARDZ
雙電源電壓: 1.08 V to 2.75 V
濕度敏感: Yes
開關數: 4
工作電源電壓: 1.08 V to 5.5 V
產品類型: Analog Switch ICs
原廠包裝數量: 3000
子類別: Switch ICs
電源電流 - 最大值: 1.4 uA
供電類型: Single Supply, Dual Supply
轉換開關連續電流: 254 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG1712 Low Voltage 2.4Ω Quad SPST Switch

Analog Devices ADG1712 Low Voltage 2.4Ω Quad SPST Switch contains four independent single-pole/single-throw (SPST) switches and operates with a low-voltage single supply range from +1.08V to + 5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. The small ADI ADG1712 does not compromise performance. The 2mm x 2mm land grid array (LGA) package is ideal for a broad range of applications where space is a concern.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.