ADP7142WAUJZ-3.3-R7

Analog Devices
584-ADP7142WAUJZ-33R
ADP7142WAUJZ-3.3-R7

製造商:

說明:
LDO電壓穩壓器 40V 200mA LDO 3.3Vo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,998

庫存:
8,998 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$212.50 NT$212.50
NT$152.32 NT$1,523.20
NT$141.78 NT$3,544.50
NT$124.78 NT$12,478.00
NT$118.32 NT$29,580.00
NT$106.08 NT$53,040.00
NT$89.42 NT$89,420.00
完整捲(訂購多個3000)
NT$89.42 NT$268,260.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
TSOT-5
3.3 V
200 mA
1 Output
Positive
1.8 uA
88 dB
Fixed
- 40 C
+ 125 C
200 mV
AEC-Q100
ADP7142
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: MY
擴散國: TW
原產國: MY
壓差電壓 - 最大值: 420 mV
Ib - 輸入偏置電流: 10 nA
線路調整率: 0.01 %/V
負載調整率: 0.004 %/mA
運作供電電流: 180 uA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電壓調節精度: 1.8 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADP7118 / ADP7142 CMOS LDO Linear Regulators

Analog Devices Inc. ADP7118 CMOS low dropout (LDO) linear regulator operates from 2.7V to 20V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 20V down to 1.2V rails. ADP7142 operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analog and mixed-signal circuits operating from 40V down to 1.2V rails. Using an advanced proprietary architecture, ADI ADP7118 and ADP7142 devices provide high power supply rejection, low noise, and achieve excellent line and load transient response with a small 2.2μF ceramic output capacitor. Regulator output noise is 11μV rms independent of the output voltage for the fixed options of 5V or less.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.