ADUM6028-3BRIZ

Analog Devices
584-ADUM6028-3BRIZ
ADUM6028-3BRIZ

製造商:

說明:
開關穩壓器 isoPower 5kV, LowEMI,300mW pwr, 3.3V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,169

庫存:
6,169 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$466.48 NT$466.48
NT$354.28 NT$3,542.80
NT$339.66 NT$8,491.50
NT$299.20 NT$23,936.00
NT$284.58 NT$68,299.20

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$466.48
最小值:
1

相似產品

Analog Devices ADUM6028-3BRIZ-RL
Analog Devices
開關穩壓器 isoPower 5kV, LowEMI,300mW pwr, 3.3V

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck
3.3 V
60 mA
1 Output
3 V
3.6 V
8 mA
180 MHz
- 40 C
+ 125 C
ADuM6028
Tube
品牌: Analog Devices
開發套件: EVAL-ADuM5028EBZ
輸入電壓: 3 V to 3.6 V
負載調整率: 1 %
濕度敏感: Yes
運作供電電流: 150 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 80
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 3 V
公司名稱: isoPower
類型: Isolated DC/DC Converter
每件重量: 2.529 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM6020和ADuM6028 isoPower® DC-DC轉換器

Analog Devices ADuM6020和ADuM6028 isoPower® DC-DC轉換器是採用iCoupler®技術的低輻射、隔離式DC-DC轉換器。Analog Devices ADuM5020和ADuM5028轉換器提供穩壓隔離電源,在帶鐵氧體的2層印刷電路板 (PCB) 上滿載時低於CISPR22 B級限制。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.