EVAL-ADG6436EBZ

Analog Devices
584-EVAL-ADG6436EBZ
EVAL-ADG6436EBZ

製造商:

說明:
交換機IC開發工具 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,101.76 NT$4,101.76

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
Analog Multiplexer
ADG6436
Bulk
品牌: Analog Devices
產品類型: Switch IC Development Tools
系列: ADG6436
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADG6436 Evaluation Board

Analog Devices Inc. EVAL-ADG6436 Evaluation Board evaluates the ADG6436, an analog multiplexer with two independently selectable single-pole, double-throw (SPDT) switches. It features an EN input to disable all switches, ensuring break-before-make operation for multiplexer applications. Each channel conducts bidirectionally when active, with an input range from VSS to VDD - 2V. Disabled switches block signal levels up to the supply voltages. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic without needing a separate logic supply. The Analog Devices Inc. switch's flat on-resistance ensures excellent linearity and low distortion, which is ideal for audio signal switching.