EVAL-KW4502Z

Analog Devices
584-EVAL-KW4502Z
EVAL-KW4502Z

製造商:

說明:
放大器 IC 開發工具 KWIK DB ADA4510-2 0.1-10 Hz Noise Demo

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,583.26 NT$3,583.26

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4510-2
Bulk
品牌: Analog Devices
用於: Operational Amplifier
產品類型: Amplifier IC Development Tools
系列: ADA4510
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
ECCN:
EAR99

EVAL-KW4502Z Demonstration Board

Analog Devices EVAL-KW4502Z Demonstration Board is for evaluating the low-frequency noise of three general operational amplifiers (op amp): (1) low power op amp, (2) low noise, bipolar op amp, and (3) low noise, zero-drift op amp. The EVAL-KW4502Z uses ADA4510-2, which is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. More importantly, it can operate in low voltage supplies such as +/-5V, provided by the ADALM2000 Active Learning Module.