EVAL-LT8645SA-AZ

Analog Devices
584-EVAL-LT8645SA-AZ
EVAL-LT8645SA-AZ

製造商:

說明:
電源管理 IC 開發工具 LT8645SA Demo Board 65V, 8A Step-Down

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 3
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,499.90 NT$4,499.90

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5.6 V to 65 V
5 V
LT8645SA
LT8645
品牌: Analog Devices
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-LT8645SA-AZ Evaluation Board

Analog Devices EVAL-LT8645SA-AZ Evaluation Board is designed to showcase the performance of the LT8645SA, a 65V, 8A synchronous step-down regulator featuring Silent Switcher® 2 architecture. This advanced design minimizes EMI emissions while delivering high efficiency and fast transient response. The ADI EVAL-LT8645SA-AZ board supports an input voltage range from 5.6V to 65V and provides a fixed 5V output with up to 8A of current. The board offers a programmable switching frequency between 200kHz and 2.2MHz, with a default setting of 2MHz, and includes selectable operating modes such as Burst Mode® for ultra-low quiescent current, Forced Continuous Mode, and Spread Spectrum Mode for enhanced EMI performance.