HMC253AQS24ETR

Analog Devices
584-HMC253AQS24ETR
HMC253AQS24ETR

製造商:

說明:
RF 開關 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,480

庫存:
1,480 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$927.86 NT$927.86
NT$725.90 NT$7,259.00
NT$693.26 NT$17,331.50
NT$619.82 NT$61,982.00
完整捲(訂購多個500)
NT$619.82 NT$309,910.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開關 IC
RoHS:  
SP8T
0 Hz
2.5 GHz
1.4 dB
33 dB
- 40 C
+ 85 C
SMD/SMT
GaAs
HMC253
Reel
Cut Tape
MouseReel
品牌: Analog Devices
產品類型: RF Switch ICs
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
每件重量: 565.140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8204110000
MXHTS:
8542399999
ECCN:
EAR99

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。