LT1252CN8#PBF

Analog Devices
584-LT1252CN8#PBF
LT1252CN8#PBF

製造商:

說明:
視頻放大器 L Cost Video Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$301.92 NT$301.92
NT$218.28 NT$2,182.80
NT$208.08 NT$10,404.00
NT$180.54 NT$18,054.00
NT$172.38 NT$43,095.00
NT$157.42 NT$78,710.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 視頻放大器
RoHS:  
LT1252
1 Channel
250 MHz
282 MHz
250 V/us
55 mA
100 uA
5 mV
28 V
4 V
8.5 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
品牌: Analog Devices
CMRR - 共模抑制比: 65 dB
en - 輸入電壓雜音密度: 3 nV/sqrt Hz
增益V/V: 1500 V/V
最大輸入電阻: 10 MOhms
產品: Video Amplifiers
產品類型: Video Amplifiers
PSRR - 電源抑制比: 70 dB
關機: No Shutdown
原廠包裝數量: 50
子類別: Amplifier ICs
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.