LTC2415IGN#PBF

Analog Devices
584-LTC2415IGN#PBF
LTC2415IGN#PBF

製造商:

說明:
類比數位轉換器 - ADC 24-B No Lat DS ADC w/ Diff In & Diff Ref

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,624

庫存:
1,624 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$683.06 NT$683.06
NT$565.76 NT$5,657.60
NT$542.30 NT$27,115.00
NT$477.70 NT$47,770.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
RoHS:  
LTC2415
SMD/SMT
SSOP-16
24 bit
1 Channel
SPI
15 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Tube
品牌: Analog Devices
開發套件: DC382A
DNL - 差分非線性度: 1 LSB
INL - 積分非線性度: 33.5 LSB
Pd - 功率消耗 : 1 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
關機: Shutdown
原廠包裝數量: 100
子類別: Data Converter ICs
類型: Precision
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。