10828S

Aven
119-10828S
10828S

製造商:

說明:
剝線與切線工具 Accu-Cut Mini Tapered Relief Cutter Semi-Flush

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,059.10 NT$1,059.10
NT$913.24 NT$4,566.20
NT$911.54 NT$9,115.40
NT$880.94 NT$22,023.50
NT$863.60 NT$43,180.00
NT$847.62 NT$84,762.00
NT$837.76 NT$209,440.00
500 報價

商品屬性 屬性值 選擇屬性
Aven
產品類型: 剝線與切線工具
RoHS:  
Wire Cutters
Accu-Cut Mini Tapered Relief Cutter
Accu-Cut Mini Tapered Relief Cutter Semi-Flush
品牌: Aven
產品類型: Wire Strippers & Cutters
系列: Accu-Cut
原廠包裝數量: 1
子類別: Tools
每件重量: 158.550 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Accu-Cut Cutters

Aven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.