K100B-BLZRAQ

Banner Engineering
778-K100B-BLZRAQ
K100B-BLZRAQ

製造商:

說明:
信標 K100 Basic Daylight Visible Beacon: 1-Color Indicator; 100-240 V ac; Polycarbonate; IP66; Red; Audible; 5-pin Micro Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,384.00 NT$9,384.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 信標
RoHS:  
K100
Red
1 Color
Panel Mount
Connector
100 V to 240 V
IP66
Polycarbonate (PC)
品牌: Banner Engineering
高度: 134.7 mm
照明: Illuminated
燈式: LED
產品: Beacons
產品類型: Beacons
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
類型: Daylight Visible Beacon
零件號別名: 814514
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

K100 Basic Daylight Visible Beacons

Banner Engineering K100 Basic Daylight Visible Beacons provide critical signaling in indoor and outdoor environments with a single color and optional alarm. These beacons are single-color devices with five color choices available. The beacons are easily installed using a bracket or conduit and M12 quick disconnect. Banner Engineering K100 Basic Daylight Visible Beacons provide four unique animations that enable intuitive indication, while the clear lens avoids false indications. These beacons operate in a -40°C to +60°C temperature range.