0ACG-3150-TE

Bel Fuse
530-0ACG-3150-TE
0ACG-3150-TE

製造商:

說明:
表面黏著保險絲 SMD fuse 500VDC 350VAC 3.15A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,315

庫存:
1,315 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$127.50 NT$127.50
NT$105.74 NT$528.70
NT$97.58 NT$975.80
NT$80.92 NT$4,046.00
NT$74.80 NT$7,480.00
NT$48.28 NT$12,070.00
NT$47.60 NT$23,800.00
完整捲(訂購多個1000)
NT$47.60 NT$47,600.00

商品屬性 屬性值 選擇屬性
Bel
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
0ACG
Surface Mount Ceramic Fuses
Medium / Normal Blow
3.15 A
350 VAC
500 VDC
100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC
11 mm x 5 mm
- 40 C
+ 125 C
Reel
Cut Tape
31.5 mOhms
品牌: Bel Fuse
高度: 5 mm
長度: 11 mm
產品類型: SMD Fuses
原廠包裝數量: 1000
子類別: Fuses
寬度: 5 mm
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

500 VDC Surface Mount Fuse

Bel Fuse 0ACG SMD Fuses offer a 1A to 5A current range, 180mΩ maximum resistance rating, and 120mV to 220mV voltage drop. These fuses are AEC-Q compliant and feature a surface-mount design to save space, ceramic tube, silver-plated cap construction, and comply with the IEC 60127-7 standard. Bel Fuse 0ACG SMD Fuses have a wide operating temperature range of -40°C to +125°C and are ideal for battery management systems, li-ion battery packs, and DC/DC converters.