C1H30

Bel Fuse
530-C1H30
C1H30

製造商:

說明:
表面黏著保險絲 1206 SMT Fuse Fast Acting, HC, 30A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,732

庫存:
24,732 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$8.84 NT$8.84
NT$7.99 NT$79.90
NT$7.07 NT$353.50
NT$6.56 NT$656.00
NT$6.15 NT$1,537.50
NT$5.85 NT$2,925.00
NT$5.58 NT$5,580.00
NT$5.37 NT$13,425.00
完整捲(訂購多個5000)
NT$4.62 NT$23,100.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bel
產品類型: 表面黏著保險絲
RoHS:  
C1H
Surface Mount Ceramic Fuses
Fast Blow
30 A
125 VAC
32 VDC
150 A at 125 VAC, 300 A at 32 VDC
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1.1 mOhms
品牌: Bel Fuse
高度: 0.65 mm
長度: 3.2 mm
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
類型: High Current Rated Fast-Acting Chip Fuse
寬度: 1.58 mm
零件號別名: 0685H9300-01
每件重量: 9.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

C1H Chip Fuses

Bel Fuse C1H Chip Fuses provide a current rating from 10A to 30A in a small 1206 SMD package. The series features a wide operating temperature range of -55°C to +125°C. Bel Fuse C1H Chip Fuses are compatible with 260°C IR Pb-free and wave soldering process, AEC-Q compliant, RoHS 2 compliant (MSL 1), halogen free, and lead free. Typical applications include notebooks, office electronic equipment, industrial and medical equipment, power supplies, LCD/LED TVs, DC-DC converters, and much more.

汽車保險絲

Bel Fuse汽車保險絲具有廣泛的產品,設計用於汽車電路保護,無論是在機艙內還是引擎罩下。這些保險絲符合無源電氣裝置的AEC-Q200測試資格,可提供高可靠性、耐用性及穩定性。Bel Fuse汽車保險絲可保護各種汽車應用,包括過電流和過熱,這對於車輛的整體可靠性至關重要。該產品組合包括SMD晶片及磚保險絲、高溫PTC可重置保險絲、SMD PTC可重置保險絲及徑向引線PTC可重置保險絲。

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.