MLPS-B-3-0201-CC-2

Bivar
749-MLPSB30201CC2
MLPS-B-3-0201-CC-2

製造商:

說明:
LED安裝硬體

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 139

庫存:
139 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$96.56 NT$96.56
NT$66.98 NT$669.80
NT$51.68 NT$5,168.00
NT$42.50 NT$21,250.00
NT$39.78 NT$39,780.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED安裝硬體
RoHS:  
Speed Nuts
Nylon
Bulk
品牌: Bivar
安裝風格: Adhesive
產品類型: LED Mounting Hardware
原廠包裝數量: 10
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.