1130-152K-RC

Bourns
542-1130-152K-RC
1130-152K-RC

製造商:

說明:
功率電感器 - 引線式 1.5mH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 511

庫存:
511 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$273.36 NT$273.36
NT$245.48 NT$2,454.80
NT$221.34 NT$5,533.50
NT$213.52 NT$10,676.00
NT$199.58 NT$21,155.48
NT$190.74 NT$40,436.88
NT$186.32 NT$98,749.60

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
Unshielded
1.5 mH
20 %
2 A
518 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
21.336 mm
27.94 mm
Ferrite
1130
Bulk
應用: High Current
品牌: Bourns
核心類型: Wirewound
引線間距: 0.75 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 106
子類別: Inductors, Chokes & Coils
每件重量: 51 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1130 Series High-Current Chokes

Bourns 1130 Series High-Current Chokes provide a very high current capacity (1A to 21A) and low DC resistance (DCR). The 1130 series features an epoxy-coated ferrite bobbin core and VW-1-rated heat shrink tubing to cover winding. These Bourns chokes have a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.