1140-101K-RC

Bourns
542-1140-101K-RC
1140-101K-RC

製造商:

說明:
功率電感器 - 引線式 100uH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 767

庫存:
767 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$327.08 NT$327.08
NT$308.38 NT$3,083.80
NT$267.24 NT$13,362.00
NT$266.90 NT$18,683.00
NT$259.76 NT$145,465.60
NT$250.24 NT$262,752.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
Unshielded
100 uH
10 %
14.4 A
25 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
26.162 mm
38.1 mm
Ferrite
1140
Bulk
應用: High Current
品牌: Bourns
合規: Wirewound
引線間距: 1.15 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 70
子類別: Inductors, Chokes & Coils
每件重量: 106.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1140 Series High Current Chokes

Bourns 1140 Series High Current Chokes feature very high current capacity and low Direct Current Resistance (DCR). These chokes offer a dielectric withstanding voltage of 2500Vrms from the terminal to the shrink tube cover and 1000Vrms from the terminal to the core. The 1140 high current chokes are self-leaded with fixed lead spacing and integrated with a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.