2020-42T-C2FLF

Bourns
652-2020-42T-C2FLF
2020-42T-C2FLF

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 360volts Fail Short

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$146.88 NT$146.88
NT$121.72 NT$608.60
NT$87.38 NT$873.80
NT$78.88 NT$3,944.00
NT$75.14 NT$7,514.00
NT$70.38 NT$21,114.00
NT$64.60 NT$32,300.00
NT$60.86 NT$60,860.00
NT$58.48 NT$146,200.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
2020 T
10 kA
360 V
3 Electrode
Radial
Failsafe Protected
7.9 mm
13 mm
- 40 C
+ 90 C
Bulk
品牌: Bourns
絕緣電阻: 1 GOhms
安裝風格: Through Hole
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 100
子類別: GDTs - Gas Discharge Tubes
技術: Gas Discharge Tubes
類型: 3 Electrode Miniature Gas Discharge Tube
每件重量: 5.090 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2020 T Series 3極快速氣體放電管

Bourns® 2020 T系列3極快速氣體放電管適合與Bourns® TBU®高速保護器一同使用,為大量的行業應用以及需要符合GR-1089或ITU-T K.21標准的電訊應用提供理想的保護方案。這些GDT裝置為TBU®高速保護器型號TBU-CA050-500-WHTBU-CA065-100-WH以及TBU-CA085-200-WH提供協同過壓保護。它們一同針對電氣瞬態提供極度快速的過流和過壓保護,在額定電流的狀態下所用時間不超過一微秒。針對要求符合UL安全標准的應用,可提供帶有可選故障短路系統的Bourns® 2020 T系列3極快速氣體放電管,它們符合RoHS規定。
瞭解更多