2026-09-A1FLF

Bourns
652-2026-09-A1FLF
2026-09-A1FLF

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 90V 3 POLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1000   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$53.38 NT$53,380.00
NT$50.66 NT$126,650.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
2026
40 kA
90 V
3 Electrode
Failsafe Protected
7.9 mm
11.3 mm
- 40 C
+ 90 C
Bulk
品牌: Bourns
絕緣電阻: 10 GOhms
安裝風格: SMD/SMT
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 100
子類別: GDTs - Gas Discharge Tubes
技術: Gas Discharge Tubes
類型: 3-Pole Gas Discharge Tube
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

2026 Series 3-Pole Gas Discharge Tubes (GDTs)

Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs) feature balanced TRIGARD® technology to protect sensitive electronic circuits from high-voltage transients, such as power surges and lightning strikes. These 2026 series devices feature a high surge current rating and stable breakdown characteristics throughout their lifespan. The components measure approximately 8mm in diameter and 11mm in length and are UL recognized. RoHS-compliant versions are also available. Bourns 2026 Series 3-Pole GDTs are ideal for telecommunications and a variety of electronic applications, including consumer, industrial, and commercial.