2100LL-100-H-RC

Bourns
652-2100LL-100-H-RC
2100LL-100-H-RC

製造商:

說明:
功率電感器 - 引線式 TOROID INDUCTOR 10uH LOW LOSS HRTZL MT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,229

庫存:
1,229 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$106.76 NT$106.76
NT$88.06 NT$880.60
NT$76.84 NT$1,921.00
NT$70.38 NT$7,038.00
NT$65.96 NT$18,996.48
NT$62.22 NT$35,838.72
NT$59.16 NT$59,633.28
NT$56.78 NT$147,173.76

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Toroidal
Radial
Unshielded
10 uH
20 %
11.4 A
5 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
11.43 mm
21.844 mm
Ferrite
2100LL
Bulk
應用: High Current
品牌: Bourns
核心類型: Toroidal - Horizontal Mount
引線間距: 0.8 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 144
子類別: Inductors, Chokes & Coils
零件號別名: 2100LL-100H-LF
每件重量: 10.868 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.