2200LL-470-H-RC

Bourns
652-2200LL-470-H-RC
2200LL-470-H-RC

製造商:

說明:
功率電感器 - 引線式 TOROID INDUCTOR 47uH LOW LOSS HI CURRNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 744

庫存:
744 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$140.08 NT$140.08
NT$115.26 NT$1,152.60
NT$106.76 NT$2,669.00
NT$100.64 NT$5,032.00
NT$94.18 NT$10,171.44
NT$85.68 NT$18,506.88
NT$81.94 NT$44,247.60
NT$77.18 NT$83,354.40
NT$76.84 NT$199,169.28

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Toroidal
Radial
Unshielded
47 uH
15 %
10.3 A
12 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
13.97 mm
27.94 mm
2200LL
Bulk
應用: High Current
品牌: Bourns
核心類型: Toroidal
引線直徑: 0.053 in
引線間距: 1.05 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 108
子類別: Inductors, Chokes & Coils
試驗頻率: 1 kHz
每件重量: 22.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.