5800-102-RC

Bourns
542-5800-102-RC
5800-102-RC

製造商:

說明:
功率電感器 - 引線式 1.0mH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,212

庫存:
3,212 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$32.98 NT$32.98
NT$27.17 NT$271.70
NT$23.70 NT$592.50
NT$19.79 NT$1,979.00
NT$19.72 NT$4,930.00
NT$18.60 NT$9,300.00
NT$18.46 NT$15,949.44

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Axial
Unshielded
1 mH
10 %
240 mA
2.5 Ohms
360 mA
- 55 C
+ 105 C
Standard
PCB Mount
17.78 mm
6.985 mm
Ferrite
5800
Tray
應用: High Current
品牌: Bourns
引線直徑: 0.635 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 864
子類別: Inductors, Chokes & Coils
每件重量: 1.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.