CRM0805-JW-100ELF

Bourns
652-CRM0805-JW100ELF
CRM0805-JW-100ELF

製造商:

說明:
電流傳感電阻器 - SMD ResHighPower 0805 10R 5% 250mW TC200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,520

庫存:
10,520 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$3.40 NT$3.40
NT$1.53 NT$15.30
NT$0.952 NT$23.80
NT$0.816 NT$81.60
NT$0.544 NT$136.00
NT$0.476 NT$476.00
NT$0.374 NT$935.00
完整捲(訂購多個5000)
NT$0.374 NT$1,870.00
NT$0.272 NT$2,720.00
NT$0.238 NT$4,760.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電流傳感電阻器 - SMD
Reel
Cut Tape
CRM
10 Ohms
250 mW (1/4 W)
5 %
200 PPM / C
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Bourns
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Thick Film Resistors - SMD
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
額定電壓: 200 V
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.