CRM2512-JW-3R6ELF

Bourns
652-CRM2512JW3R6ELF
CRM2512-JW-3R6ELF

製造商:

說明:
電流傳感電阻器 - SMD 2watts 5% 3.6ohms 200 PPM 2512

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,720

庫存:
7,720 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$14.96 NT$14.96
NT$8.57 NT$85.70
NT$6.29 NT$157.25
NT$5.20 NT$520.00
NT$4.69 NT$1,172.50
NT$4.39 NT$2,195.00
NT$4.15 NT$4,150.00
完整捲(訂購多個4000)
NT$3.94 NT$15,760.00
NT$3.64 NT$29,120.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRM
3.6 Ohms
2 W
5 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Bourns
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Thick Film Resistors - SMD
產品類型: Current Sense Resistors
原廠包裝數量: 4000
子類別: Resistors
類型: Current Sense Resistor
額定電壓: 300 V
每件重量: 40.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRM2512 High Power Current Sense Chip Resistors

Bourns CRM2512 Chip Resistors are high-power current sense chip resistors with thick film technology. These chip resistors are available with a rating of 2W in a standard 2512 chip format. The CRM2512 with wide resistance range is suitable in power supply circuits, including current sensing and current limiting. Other applications are stepper motor drives and snubber resistor for flyback power supplies.