LSP1800AJR-S

Bourns
652-LSP1800AJR-S
LSP1800AJR-S

製造商:

說明:
LED 保護裝置 18volts

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$32.30 NT$32.30
NT$20.20 NT$202.00
NT$13.16 NT$1,316.00
NT$10.13 NT$5,065.00
NT$8.33 NT$8,330.00
NT$8.09 NT$20,225.00
完整捲(訂購多個5000)
NT$7.28 NT$36,400.00
NT$6.56 NT$65,600.00
NT$6.36 NT$159,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: LED 保護裝置
RoHS:  
LSP1300
1.2 V
18 V
SMB
Reel
Cut Tape
MouseReel
品牌: Bourns
轉折電壓VBO: 33 V
電路類型: Shunt
保持電流 Ih 最大: 30 mA
最高工作溫度: + 125 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
關斷狀態泄露電流@ VDRM IDRM: 10 uA
產品: LED Protectors
產品類型: LED Protectors
原廠包裝數量: 5000
子類別: LED Protectors
類型: LED Shunt
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

LSPxAJR LED Shunt Protectors

Bourns LSPxAJR LED Shunt Protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. Adding Bourns LSP Series shunt protectors to an LED design allows the healthy LEDs in the string to remain illuminated by shunting current around the inoperable open circuit LED. Bourns LSPxAJR Series LED Shunt Protectors employ proven thyristor technology similar to Bourns TISP® devices. During normal operation of the circuit, there is no current flowing through the device. Only in the event of an open circuit does the Bourns LSP device become active. These shunts are ideal for applications in which high reliability of the LED lighting must be maintained, such as LCD backlighting, transport lighting, avionics, intrinsically safe, and low maintenance lighting. The LSP Series is available in a surface mount package DO-214AC (SMA) size format.