MF-FSMF025X-2

Bourns
652-MF-FSMF025X-2
MF-FSMF025X-2

製造商:

說明:
自恢復保險絲 - PPTC PTC RESETTABLE 0.25A 6V SMD 0603

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,541

庫存:
10,541 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$18.02 NT$18.02
NT$13.94 NT$139.40
NT$13.06 NT$653.00
NT$9.86 NT$986.00
NT$9.18 NT$2,295.00
NT$8.57 NT$4,285.00
NT$7.48 NT$7,480.00
NT$7.17 NT$17,925.00
完整捲(訂購多個6000)
NT$6.26 NT$37,560.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 自恢復保險絲 - PPTC
RoHS:  
MF-FSMF
SMD/SMT
SMD/SMT
250 mA
6 VDC
750 mA
40 A
1.4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Bourns
高度: 0.65 mm
長度: 1.85 mm
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 6000
子類別: PPTC Resettable Fuses
公司名稱: Multifuse
類型: PTC Resettable Fuse
寬度: 1.05 mm
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.