MF-LSMF260/16X-2

Bourns
652-MF-LSMF260/16X-2
MF-LSMF260/16X-2

製造商:

說明:
自恢復保險絲 - PPTC 2920 Resettable SMD PPTC 2.6A/16V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,156

庫存:
8,156 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$14.28 NT$14.28
NT$12.61 NT$126.10
NT$11.05 NT$552.50
完整捲(訂購多個4000)
NT$11.02 NT$44,080.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 自恢復保險絲 - PPTC
RoHS:  
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Bourns
高度: 1.6 mm
長度: 7.98 mm
Pd - 功率消耗 : 1.5 W
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 4000
子類別: PPTC Resettable Fuses
公司名稱: Multifuse
寬度: 5.44 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF系列PTC可重設保險絲

Bourns MF-LSMF系列PTC可重設保險絲可提供高額定功率,以符合AEC-Q200 Rev-C汽車用無源元件應力測試資格。這些薄型Bourns保險絲的封裝為標準7555mm(2920 MILS),與含鉛及無鉛迴流焊貼片相容,符合RoHS規定且無鹵。MF-LSMF 系列具有用於自動組裝的貼片封裝。
瞭解更多

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.