RL895-120M-RC

Bourns
542-RL895-120M-RC
RL895-120M-RC

製造商:

說明:
RF電感器 - 引線式 12uH 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$42.16 NT$42.16
NT$35.70 NT$357.00
NT$32.47 NT$1,623.50
NT$25.33 NT$2,533.00
NT$23.36 NT$4,672.00
NT$22.03 NT$11,015.00
NT$20.09 NT$20,090.00
NT$19.45 NT$48,625.00
NT$18.80 NT$94,000.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - 引線式
RoHS:  
Radial
Unshielded
12 uH
20 %
2.6 A
40 mOhms
Standard
PCB Mount
9.5 mm
7.8 mm
RL895
應用: RF
品牌: Bourns
引線間距: 5 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.