RL895-822K-RC

Bourns
542-RL895-822K-RC
RL895-822K-RC

製造商:

說明:
RF電感器 - 引線式 8.2mH 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 604

庫存:
604 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$38.76 NT$38.76
NT$29.38 NT$293.80
NT$27.71 NT$1,385.50
NT$26.08 NT$2,608.00
NT$23.77 NT$4,754.00
NT$22.75 NT$11,375.00
NT$21.45 NT$21,450.00
NT$21.01 NT$52,525.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: RF電感器 - 引線式
RoHS:  
RF Choke
Radial
Unshielded
8.2 mH
10 %
100 mA
15.3 Ohms
- 40 C
+ 125 C
50
450 kHz
Standard
PCB Mount
9.5 mm
7.8 mm
Ferrite
RL895
Bulk
應用: RF
品牌: Bourns
核心類型: Wirewound
引線間距: 5 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
每件重量: 1.740 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.