SA77SB0

Bourns
652-SA77SB0
SA77SB0

製造商:

說明:
溫度保險絲 HC TCO 77C BL-51

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26,257

庫存:
26,257 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$35.02 NT$35.02
NT$32.23 NT$322.30
NT$26.76 NT$1,338.00
NT$24.68 NT$2,468.00
NT$22.20 NT$5,550.00
NT$19.86 NT$9,930.00
NT$18.19 NT$18,190.00
完整捲(訂購多個5000)
NT$14.86 NT$74,300.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 溫度保險絲
RoHS:  
+ 77 C
+/- 5 C
+ 77 C
28 VDC / 25 A, 100 cycles
3 V
7 mOhms
60 A
200 mA
5.4 mm
3.2 mm
1.17 mm
UL, cUL, TUV
SA
Reel
Cut Tape
MouseReel
品牌: Bourns
最高工作溫度: + 100 C
最低工作溫度: - 30 C
產品: Thermal Cutoffs
產品類型: Thermal Cutoffs
重設溫度: > 40 C
原廠包裝數量: 5000
子類別: Thermal Management
每件重量: 0.050 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536308000
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

SA Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns SA Miniature Resettable Thermal Cutoff (TCO) Devices or Breakers are designed for surface mount reflow soldering processes. The SA series can be reflow soldered onto PCBs and has current capabilities from 6A up to 11A at 60°C.  These TCOs come in a very low-profile package with a maximum height of just 1.09mm. These are able to withstand typical humid environments and utilize a high corrosion resistance bimetal mechanism. The Bourns SA series is RoHS compliant and UL recognized. Applications include battery cell protection in notebook PCs, tablet PCs, and smartphones. The SA series can also be used for thermal protection in USB Type C™ cables.