SC82AAB

Bourns
652-SC82AAB
SC82AAB

製造商:

說明:
溫度保險絲 82C Low Profile SMD HC TCO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,986

庫存:
2,986 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.04 NT$36.04
NT$33.08 NT$330.80
NT$27.44 NT$1,372.00
NT$25.30 NT$2,530.00
NT$22.75 NT$5,687.50
NT$20.98 NT$10,490.00
NT$17.51 NT$17,510.00
完整捲(訂購多個5000)
NT$15.98 NT$79,900.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 溫度保險絲
RoHS:  
+ 82 C
+/- 5 C
+ 82 C
28 VDC / 25 A, 100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Cut Tape
MouseReel
品牌: Bourns
保溫溫度: + 25 C
最高工作溫度: + 100 C
最低工作溫度: - 30 C
產品類型: Thermal Cutoffs
重設溫度: + 40 C
原廠包裝數量: 5000
子類別: Thermal Management
每件重量: 33.080 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

SC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns SC Mini-Breakers are surface-mount miniature resettable Thermal Cutoff (TCO) devices. These mini-breaker devices feature current capabilities from 5.5A up to 8A at 60°C and are available in two height options. The low-profile SCxxAAB version offers a height of just 0.94mm ±0.05mm, whereas the reinforced SCxxAAA version is at 1.07mm ±0.05mm height. This design of the Bourns SC series helps to withstand the high injection molding pressures experienced during USB cable manufacturing.