TISP4025H1BJR-S

Bourns
652-TISP4025H1BJR-S
TISP4025H1BJR-S

製造商:

說明:
晶閘管電湧保護器-TSPD Sidacs Very Low Volt Bidirectional

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,422

庫存:
9,422 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$43.86 NT$43.86
NT$27.57 NT$275.70
NT$18.26 NT$1,826.00
NT$14.35 NT$7,175.00
NT$12.68 NT$12,680.00
完整捲(訂購多個3000)
NT$11.36 NT$34,080.00
NT$10.54 NT$63,240.00
NT$9.86 NT$88,740.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 晶閘管電湧保護器-TSPD
RoHS:  
REACH - SVHC:
25 V
800 mA
45 A
13 V
5 uA
50 mA
3 V
100 pF
- 40 C
+ 150 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
MouseReel
品牌: Bourns
额定电流: 5 A
產品類型: TSPDs
系列: TISP40xxH1BJ
原廠包裝數量: 3000
子類別: Thyristors
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

TISP40xxH1BJ VLV Overvoltage Protectors

Bourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.