HCPL-7560-500E

Broadcom / Avago
630-HCPL-7560-500E
HCPL-7560-500E

製造商:

說明:
光隔離放大器 Isolated Modulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 631

庫存:
631 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$299.20 NT$299.20
NT$228.14 NT$2,281.40
NT$186.66 NT$18,666.00
NT$168.98 NT$84,490.00
完整捲(訂購多個1000)
NT$161.16 NT$161,160.00
NT$156.74 NT$313,480.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Broadcom / Avago ACPL-C799-500E
Broadcom / Avago
光隔離放大器 Isolated Sigma-Delta Modulator

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光隔離放大器
RoHS:  
HCPL
DIP-8 Gull Wing
SMD/SMT
Reel
Cut Tape
MouseReel
放大器類型: Isolation
品牌: Broadcom / Avago
絕緣類型: Optic
產品: Optically Isolated Amplifiers
產品類型: Optically Isolated Amplifiers
原廠包裝數量: 1000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.