HLMP-7040-D001L

Broadcom / Avago
630-HLMP-7040-D001L
HLMP-7040-D001L

製造商:

說明:
單色LED Poly Dome Green

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45,445

庫存:
45,445 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$81.60 NT$81.60
NT$58.82 NT$588.20
NT$45.56 NT$4,556.00
NT$39.44 NT$19,720.00
NT$37.06 NT$37,060.00
NT$35.70 NT$71,400.00
NT$32.84 NT$164,200.00
NT$32.50 NT$325,000.00
25,000 報價

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
T-3/4
569 nm
Green
10 mA
2.1 V
Tinted
1.91 mm
Dome
Diffused
HLMP
Bulk
品牌: Broadcom / Avago
高度: 2.92 mm
長度: 2.34 mm
發光強度: 0.6 mcd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Single Color LEDs
視角: 90 deg
寬度: 2.21 mm
每件重量: 80.164 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.