HSMW-C170-U0000

Broadcom / Avago
630-HSMW-C170-U0000
HSMW-C170-U0000

製造商:

說明:
白色LED Top Mt InGaN White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45,710

庫存:
45,710 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.72 NT$36.72
NT$25.26 NT$252.60
NT$19.14 NT$1,914.00
NT$16.18 NT$8,090.00
NT$15.20 NT$15,200.00
NT$14.38 NT$28,760.00
完整捲(訂購多個4000)
NT$13.09 NT$52,360.00
NT$12.21 NT$97,680.00
NT$11.87 NT$284,880.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0805 (2012 metric)
White
670 mcd
170 deg
20 mA
3.9 V
78 mW
2 mm
1.25 mm
0.8 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.25 mm
Rectangular
Diffused
HSMW
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: Low Power LEDs
每件重量: 161.170 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMx表面封裝ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More