15241

Bulgin
167-15241
15241

製造商:

說明:
乙太網路線纜/網路線纜 Cat 6a PUR Jacket Cable 50M Reel

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$55,915.38 NT$55,915.38

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Bulk
品牌: Bulgin
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Ethernet Cables / Networking Cables
系列: Buccaneer
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
8536699999
BRHTS:
85444200
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.