DX0505/YL/00

Bulgin
351-DX0505/YL/00
DX0505/YL/00

製造商:

說明:
LED 面板安裝指示器 Yel LED Indicator 2.8mm Tab

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,046.52 NT$1,046.52
NT$819.74 NT$8,197.40
NT$695.30 NT$83,436.00
NT$690.20 NT$352,002.00
1,020 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Yellow
12 mm
Panel Mount
Wire
Yellow, Diffused
5 mm
DX0505
Bulk
品牌: Bulgin
外觀顏色: Yellow
鏡頭透明度: Diffused
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 30
子類別: LED Indication
公司名稱: Arcolectric
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.