MPI002/28/RD/24

Bulgin
167-MPI002/28/RD/24
MPI002/28/RD/24

製造商:

說明:
按鈕開關 Stainles Steel Vandl Resistant Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,679.26 NT$1,679.26
NT$1,452.48 NT$14,524.80
NT$1,369.52 NT$34,238.00
NT$1,298.80 NT$64,940.00
NT$1,247.80 NT$124,780.00
NT$1,179.46 NT$294,865.00
500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 按鈕開關
RoHS:  
MPI002
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Red
Round
50 mA
24 VDC
IP66
Quick Connect
Gold
執行機構風格: Round
品牌: Bulgin
易燃性等級: UL 94 V-0
外殼材料: Stainless Steel
使用壽命: 35000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Pushbutton Switches
原廠包裝數量: 50
子類別: Switches
終端機絕緣: Silicone
公司名稱: Arcolectric
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.