PXP6010/16P/CR/0910

Bulgin
167-PXP601016PCR0910
PXP6010/16P/CR/0910

製造商:

說明:
標準環形連接器 Flex Cable Connector PXP6010 Series 16 Contact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$700.06 NT$700.06
NT$595.34 NT$5,953.40
NT$557.94 NT$13,948.50
NT$505.58 NT$20,223.20
NT$473.96 NT$56,875.20
NT$451.52 NT$126,425.60
1,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Connectors
16 Position
Pin (Male)
In-Line
32 mm
IP66, IP68, IP69K
Buccaneer 6000
品牌: Bulgin
電纜直徑: 9 mm - 10 mm
色彩: Light Grey
额定电流: 3 A
長度: 78.4 mm
配對樣式: Push-Pull
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 40
子類別: Circular Connectors
線規: 22 AWG
零件號別名: 765-9674
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.