BK/HPS2

Bussmann / Eaton
504-BK/HPS2
BK/HPS2

製造商:

說明:
保險絲座 TWO POLE FUSEHOLDER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,265.08 NT$226,508.00
300 報價

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$3,655.68
最小值:
1

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS:  
HPS
Fuse Holders
Panel Mount
1 Pole
30 A
600 V
Bayonet Knob Release
Quick Connect
Bulk
品牌: Bussmann / Eaton
色彩: Black
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 100
子類別: Fuses
零件號別名: BK-HPS2
每件重量: 52.617 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

HPS Panel Mount Fuse Holders

Eaton Electronics HPS Panel Mount Fuse Holders feature a 10mm x 38mm fuse with a 600VAC rating and up to 30A current. These fuse holders include solder lug termination style, 1 pole, and are available in black color.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.