PTV-6R0V505-R

Eaton Electronics
504-PTV-6R0V505-R
PTV-6R0V505-R

製造商:

說明:
超級電容 5.0F 6V 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 209

庫存:
209 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$349.54 NT$349.54
NT$281.78 NT$2,817.80
NT$264.21 NT$13,210.50
NT$263.86 NT$26,386.00
NT$226.57 NT$113,285.00
5,000 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 超級電容
RoHS:  
REACH - SVHC:
5 F
6 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
1000 Hour, 500000 Cycle
72 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PTV
Bulk
品牌: Eaton Electronics
引線直徑: 0.6 mm
泄漏電流: 80 uA
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 100
子類別: Capacitors
類型: Cylindrical Pack
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
中國
出貨時,國家可能會有所變更。

電容器

Eaton電容器是在電子系統中用於電路內儲存和釋放電能的主要元件。這些兩端被動元件具有兩個由絕緣介電材料隔開的導電板。在端子上施加電壓會產生電場,在極板上累積正電荷和負電荷。Eaton提供多種電容器技術,包括超級電容器和薄膜電容器。薄膜電容器以其穩定性和最小公差而聞名。其專為電動車(EVS)、充電站、再生能源、電機驅動、不間斷電源(UPS)和消費者應用而度身訂做。超級電容器非常適合需要快速充電/放電週期和更高功率密度的場景。其應用包括車輛、智能電錶和各種裝置的備用電源。

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

PTV Supercapacitors

Eaton Electronics PTV Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices that utilize electric double-layer capacitor (EDLC) construction combined with proprietary materials and processes. The capacitors can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time. The series features low ESR for high power density with environmentally friendly materials for a green power solution. Eaton Electronics supercapacitors are maintenance-free, with design lifetimes of up to 20 years and operating temperatures between -40°C and +85°C. The technology featured in Eaton Electronics PTV Supercapacitors makes this series ideal for applications for backup power, pulse power, and hybrid power systems.

Ultra High Supercapacitors

Eaton Electronics Ultra High Supercapacitors feature low Equivalent Series Resistance (ESR) with high energy density and ultra-high capacitance devices utilizing Electric Double-Layer Capacitor (EDLC) construction. This construction is combined with high-performance materials. These supercapacitors are RoHS compliant. The ultra-high supercapacitors are ideal for bridging or hold-up power.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.