MB05L1NZQD

C&K
611-MB05L1NZQD
MB05L1NZQD

製造商:

說明:
旋轉開關 Rotary

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
數量超過29會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,329.40 NT$1,329.40
NT$1,310.36 NT$13,103.60
NT$984.64 NT$24,616.00
NT$631.72 NT$31,586.00
NT$622.88 NT$49,830.40
NT$617.44 NT$148,185.60
NT$612.00 NT$342,720.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 旋轉開關
RoHS:  
Non-Illuminated
5 Position
6 A
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
M
品牌: C&K
觸點形式: DP5T
最高工作溫度: + 65 C
最低工作溫度: - 30 C
產品類型: Rotary Switches
原廠包裝數量: 80
子類別: Switches
額定電壓: 125 VAC, 28 VDC
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.