RTE0400V04

C&K
611-RTE0400V04
RTE0400V04

製造商:

說明:
編碼旋轉開關 4Pos SP4T, Thru Hole RTE DIP Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,860

庫存:
3,860 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$68.34 NT$68.34
NT$67.66 NT$676.60
NT$65.96 NT$1,649.00
NT$64.94 NT$6,494.00
NT$63.58 NT$15,895.00
NT$60.52 NT$30,260.00
NT$57.80 NT$86,700.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 編碼旋轉開關
RoHS:  
4 Position
Flush
Through Hole
Bulk
RTE
執行機構風格: Flush
品牌: C&K
额定电流: 100 mA
照明: Non-Illuminated
使用壽命: 20000 Cycle
產品類型: Rotary Switches
原廠包裝數量: 1500
子類別: Switches
零件號別名: Y36E00203FP LFT Y36E00203FPROHS Y36E00203FPLFT
每件重量: 642 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

RTE Low-Profile Rotary DIP Switches

C&K Switches RTE Low-Profile Rotary DIP Switches are miniature SMT/SMD switches with 16 positions, hexadecimal coding, and a robust stainless steel cover. The RTE components have a standard plate (without ESD protection), a flush screwdriver slot actuator, gold contacts, and matte-tin terminal material. The series includes through-hole or surface mount options and vertical, right-angle, or reverse options. C&K RTE switches are RoHS compliant and ideal for timers, automation components, computers and peripherals, alarms, access control, and instrumentation.

PLC Design Solutions

Littelfuse Programmable Logic Controller (PLC) Design Solutions feature products that address the evolving demands of industrial automation, artificial intelligence (AI), machine learning (ML), renewable energy, and electric vehicles (EVs). These PLC circuit protection and power control products are designed to meet these challenges with precision and reliability. The components improve system uptime and resilience, from safeguarding power supplies to ensuring the reliable switching of loads. This PLC Design Solutions lineup from Littelfuse helps streamline designs and speed up time to market while ensuring compliance with global safety standards.