MC88CH1O1CLA2L

Carlo Gavazzi
225-MC88CH1O1CLA2L
MC88CH1O1CLA2L

製造商:

說明:
近接感測器 - 工業用 SAFETY MAGNETIC SENSOR LEFT 1NO+1NC CABLE LED

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,779.10 NT$3,779.10
NT$3,590.06 NT$17,950.30
NT$3,476.50 NT$34,765.00
NT$3,363.28 NT$84,082.00

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 近接感測器 - 工業用
RoHS:  
Magnetic
50 mm
NO/NC
Cable Mount
Cable
2 m
12 VDC
24 VDC
MC88C
品牌: Carlo Gavazzi
外殼材料: Polybutylene Terephthalate (PBT)
IP額定值: IP67, IP69K
最高頻率: 100 Hz
最高工作溫度: + 80 C
最低工作溫度: - 25 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MC88C Safety Magnetic Sensors

Carlo Gavazzi MC88C magnetic safety sensors are designed to improve the safety of devices used in industrial and automation applications. They come in a variety of switching configurations, as well as left or right mountings, making them a versatile solution with many implementation options. Actuation range options allow for large tolerances and the ability to adapt to changes in the device utilizing the MC88C switch. Carlo Gavazzi MC88C magnetic switches feature IP67 ratings, a reinforced polymetric casing, and contact-free actuation, making them rugged and reliable device with a long expected life.