RGC3P60AA30C1

Carlo Gavazzi
225-RGC3P60AA30C1
RGC3P60AA30C1

製造商:

說明:
Solid State Relays - Industrial Mount 3P -SSC I IN - 1FC 600V 3x30A 1200VP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,275.30 NT$13,275.30

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 固態繼電器 - 工業安裝
Solid State Relays
RGC3P
品牌: Carlo Gavazzi
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536490080
TARIC:
8536490099

RGC3P Solid State Relays

Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED.